Add To Favorites
Product Overview
Digi-Key Part Number 296-23867-1-ND
Quantity Available 5,648
Can ship immediately
Manufacturer

Manufacturer Part Number

TS3DV520ERUAR

Description IC MUX/DEMUX 42WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TS3DV520E
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Switch
Applications DVI, HDMI Signal Switching
Mounting Type Surface Mount
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
Base Part Number TS3DV520E
 
Additional Resources
Standard Package ? 1
Other Names 296-23867-1

08:47:53 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99500 $19.95
100 1.60370 $160.37
500 1.31762 $658.81
1,000 1.09175 $1,091.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23867-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.98685
  • Digi-Reel® ? : 296-23867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,648 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback