Add To Favorites
TS3DDR4000ZBAR Memory Switch IC 1 Channel 48-NFBGA (8x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47306-1-ND
Copy   296-47306-1-ND
Quantity Available 1,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS3DDR4000ZBAR

Copy   TS3DDR4000ZBAR
Description IC DDR SWITCH/MUX 48NFBGA
Copy   IC DDR SWITCH/MUX 48NFBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Memory Switch IC 1 Channel 48-NFBGA (8x3)

Copy   Memory Switch IC 1 Channel 48-NFBGA (8x3)
Documents & Media
Datasheets TS3DDR4000
PCN Design/Specification TS3DDR4000 29/Jun/2017
Manufacturer Product Page TS3DDR4000ZBAR Specifications
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Memory
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 11.2 Ohm
Voltage - Supply, Single (V+) 2.375 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 5.6GHz
Features DDR2, DDR3, DDR4
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFBGA
Supplier Device Package 48-NFBGA (8x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TS3DDR4000-EVM - Texas Instruments | 296-42246-ND DigiKey Electronics
  • TS3DDR4000-EVM
  • Texas Instruments
  • EVALUATION MODULE TS3DDR4000
  • Unit Price $77.88000
  • 296-42246-ND
You May Also Be Interested In
  • 5001 - Keystone Electronics | 36-5001-ND DigiKey Electronics
  • 5001
  • Keystone Electronics
  • PC TEST POINT MINIATURE BLACK
  • Unit Price $0.37000
  • 36-5001-ND
  • 2-767004-2 - TE Connectivity AMP Connectors | A29126-ND DigiKey Electronics
  • 2-767004-2
  • TE Connectivity AMP Connectors
  • CONN RECEPT 38POS .025 VERT SMD
  • Unit Price $15.64000
  • A29126-ND
  • 0705430038 - Molex, LLC | WM4826-ND DigiKey Electronics
  • 0705430038
  • Molex, LLC
  • CONN HDR VERT 4POS .100 TIN
  • Unit Price $1.06000
  • WM4826-ND
  • 3-641215-3 - TE Connectivity AMP Connectors | A30787-ND DigiKey Electronics
  • 3-641215-3
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 3POS .100 30AU
  • Unit Price $0.85000
  • A30787-ND
  • PPPC202LJBN-RC - Sullins Connector Solutions | S5573-ND DigiKey Electronics
  • PPPC202LJBN-RC
  • Sullins Connector Solutions
  • CONN FMALE 40POS DL .1" R/A GOLD
  • Unit Price $2.52000
  • S5573-ND
Additional Resources
Standard Package ? 1
Other Names 296-47306-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47306-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-47306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,164 - Immediate
  • Unit Price: Digi-Reel®

22:57:27 10/20/2018