Add To Favorites
TS2PCIE412RUAR PCI Express® Switch IC 1 Channel 42-WQFN (3.5x9.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52500 $25.25
100 2.06880 $206.88
500 1.76110 $880.55
1,000 1.48526 $1,485.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24227-1-ND
Copy   296-24227-1-ND
Quantity Available 4,109
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS2PCIE412RUAR

Copy   TS2PCIE412RUAR
Description IC PCIE MUX/DMUX 4CH 8:16 42-QFN
Copy   IC PCIE MUX/DMUX 4CH 8:16 42-QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PCI Express® Switch IC 1 Channel 42-WQFN (3.5x9.0)

Copy   PCI Express® Switch IC 1 Channel 42-WQFN (3.5x9.0)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit 8:16
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 18 Ohm
Voltage - Supply, Single (V+) 1.5 V ~ 2 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature 0°C ~ 85°C (TA)
Package / Case 42-WFQFN Exposed Pad
Supplier Device Package 42-WQFN (3.5x9.0)
Base Part Number TS2PCIE412
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24227-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24227-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.36990
  • Digi-Reel® ? : 296-24227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,109 - Immediate
  • Unit Price: Digi-Reel®

04:15:48 1/19/2019