Add To Favorites
TS2PCIE2212ZAHR PCI Express® Switch IC 2 Channel 48-NFBGA (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42700 $24.27
100 1.98840 $198.84
500 1.69270 $846.35
1,000 1.42758 $1,427.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-20668-1-ND
Copy   296-20668-1-ND
Quantity Available 3,180
Can ship immediately

Factory Stock ?: 2,962
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS2PCIE2212ZAHR

Copy   TS2PCIE2212ZAHR
Description IC PCI-EXPRESS SIGNAL SW 48NFBGA
Copy   IC PCI-EXPRESS SIGNAL SW 48NFBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

PCI Express® Switch IC 2 Channel 48-NFBGA (5x5)

Copy   PCI Express® Switch IC 2 Channel 48-NFBGA (5x5)
Documents & Media
Datasheets TS2PCIE2212
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCI Express®
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 17 Ohm
Voltage - Supply, Single (V+) 1.7 V ~ 1.9 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature 0°C ~ 85°C (TA)
Package / Case 48-LFBGA
Supplier Device Package 48-NFBGA (5x5)
Base Part Number TS2PCIE2212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-20668-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20668-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.33650
  • Digi-Reel® ? : 296-20668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,180 - Immediate
    2,962 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:03:32 1/23/2019