Add To Favorites
TRSF3232ECDWR 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37
1,000 1.15896 $1,158.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25088-1-ND
Copy   296-25088-1-ND
Quantity Available 1,368
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRSF3232ECDWR

Copy   TRSF3232ECDWR
Description IC DVR/RCVR RS232 ESD 16SOIC
Copy   IC DVR/RCVR RS232 ESD 16SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy   2/2 Transceiver Full RS232 16-SOIC
Documents & Media
Datasheets TRSF3232E
PCN Design/Specification Material Set Rev 24/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number TRSF3232E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25088-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25088-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.04760
  • Digi-Reel® ? : 296-25088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,368 - Immediate
  • Unit Price: Digi-Reel®

07:12:41 1/20/2019