Add To Favorites
TRSF3223ECPWR 2/2 Transceiver Full RS232 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25082-1-ND
Copy   296-25082-1-ND
Quantity Available 3,004
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRSF3223ECPWR

Copy   TRSF3223ECPWR
Description IC DVR/RCVR RS232 ESD 20TSSOP
Copy   IC DVR/RCVR RS232 ESD 20TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Copy   2/2 Transceiver Full RS232 20-TSSOP
Documents & Media
Datasheets TRSF3223E
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TRSF3223E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25082-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25082-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-25082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,004 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:01:09 1/19/2019