Add To Favorites
TRSF3223ECDBR 2/2 Transceiver Full RS232 20-SSOP
Product Overview
Digi-Key Part Number 296-25080-1-ND
Copy   296-25080-1-ND
Quantity Available 1,298
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRSF3223ECDBR

Copy   TRSF3223ECDBR
Description IC DVR/RCVR RS232 ESD 20SSOP
Copy   IC DVR/RCVR RS232 ESD 20SSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy   2/2 Transceiver Full RS232 20-SSOP
Documents & Media
Datasheets TRSF3223E
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number TRSF3223E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ICL3225ECAZ-TCT-ND ICL3225ECAZ-T Renesas Electronics America Inc. Cut Tape (CT) ? 2,887 - Immediate
$2.46000 1
MAX3225ECAP+-ND MAX3225ECAP+ Maxim Integrated Tube ? 450 - Immediate
1,584 - Factory Stock ?
$3.83000 1
Additional Resources
Standard Package ? 1
Other Names 296-25080-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25080-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-25080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,298 - Immediate
  • Unit Price: Digi-Reel®

11:00:06 9/24/2018