Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25078-1-ND
Copy   296-25078-1-ND
Quantity Available 3,421
Can ship immediately

Factory Stock ?: 9,482
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRSF3222EIDWR

Copy   TRSF3222EIDWR
Description IC DVR/RCVR RS232 ESD 20SOIC
Copy   IC DVR/RCVR RS232 ESD 20SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SOIC

Copy   2/2 Transceiver Full RS232 20-SOIC
Documents & Media
Datasheets TRSF3222E
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number TRSF3222E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS61029DRCT - Texas Instruments | 296-19559-1-ND DigiKey Electronics
  • TPS61029DRCT
  • Texas Instruments
  • IC REG BOOST ADJ 1.8A SYNC 10SON
  • Unit Price $2.62000
  • 296-19559-1-ND
  • TXS0108EPWR - Texas Instruments | 296-23011-1-ND DigiKey Electronics
  • TXS0108EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.66000
  • 296-23011-1-ND
  • SN65HVD1793D - Texas Instruments | 296-23962-5-ND DigiKey Electronics
  • SN65HVD1793D
  • Texas Instruments
  • IC FAULT-PROT RS485TXRX 14-SOIC
  • Unit Price $5.32000
  • 296-23962-5-ND
  • 74LVC2G34GW,125 - Nexperia USA Inc. | 1727-4219-1-ND DigiKey Electronics
  • 74LVC2G34GW,125
  • Nexperia USA Inc.
  • IC BUF NON-INVERT 5.5V 6TSSOP
  • Unit Price $0.41000
  • 1727-4219-1-ND
  • XC6227C331PR-G - Torex Semiconductor Ltd | 893-1175-1-ND DigiKey Electronics
  • XC6227C331PR-G
  • Torex Semiconductor Ltd
  • IC REG LINEAR 3.3V 700MA SOT89-5
  • Unit Price $0.77000
  • 893-1175-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-25078-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25078-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-25078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,421 - Immediate
    9,482 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TRSF3222EIDW-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.23080

01:06:45 1/17/2019