Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04700 $30.47
100 2.49660 $249.66
500 2.12528 $1,062.64
1,000 1.79241 $1,792.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25063-1-ND
Copy   296-25063-1-ND
Quantity Available 623
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS3386ECDWR

Copy   TRS3386ECDWR
Description IC TXRX RS232 SPLIT SUPP 20SOIC
Copy   IC TXRX RS232 SPLIT SUPP 20SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

3/2 Transceiver Full RS232 20-SOIC

Copy   3/2 Transceiver Full RS232 20-SOIC
Documents & Media
Datasheets TRS3386E
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number TRS3386E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25063-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25063-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.65319
  • Digi-Reel® ? : 296-25063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TRS3386ECDW-ND
  • Minimum Quantity: 175  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.90743

04:27:17 12/16/2018