Add To Favorites
Product Overview
Digi-Key Part Number 296-21906-1-ND
Quantity Available 3,839
Can ship immediately
Manufacturer

Manufacturer Part Number

TRS3318ECPWR

Description IC RS232 TXRX 460KBPS 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-TSSOP

Documents & Media
Datasheets TRS3318E
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 460Kbps
Voltage - Supply 2.25 V ~ 3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TRS3318E
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21906-1

02:49:38 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.74100 $27.41
100 2.24550 $224.55
500 1.91156 $955.78
1,000 1.61216 $1,612.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21906-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.48694
  • Digi-Reel® ? : 296-21906-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,839 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TRS3318ECPW-ND
  • Minimum Quantity: 210  Non-Stock ?
  • Quantity Available: 2,100 - Factory Stock ?
  • Unit Price: $2.54476
Send Feedback