Add To Favorites
TRS3243IPWR 3/5 Transceiver Full RS232 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.71100 $17.11
100 1.37560 $137.56
500 1.13016 $565.08
1,000 0.93642 $936.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25059-1-ND
Copy   296-25059-1-ND
Quantity Available 1,564
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS3243IPWR

Copy   TRS3243IPWR
Description IC DVR/RCVR RS232 ESD 28TSSOP
Copy   IC DVR/RCVR RS232 ESD 28TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3/5 Transceiver Full RS232 28-TSSOP

Copy   3/5 Transceiver Full RS232 28-TSSOP
Documents & Media
Datasheets TRS3243
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number TRS3243
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AVC4T245PWR - Texas Instruments | 296-18056-1-ND DigiKey Electronics
  • SN74AVC4T245PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16TSSOP
  • Unit Price $1.05000
  • 296-18056-1-ND
  • LT3685IMSE#PBF - Linear Technology/Analog Devices | LT3685IMSE#PBF-ND DigiKey Electronics
  • LT3685IMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 2A 10MSOP
  • Unit Price $7.74000
  • LT3685IMSE#PBF-ND
  • INA326EA/2K5 - Texas Instruments | INA326EA/2K5CT-ND DigiKey Electronics
  • INA326EA/2K5
  • Texas Instruments
  • IC OPAMP INSTR 1KHZ RRO 8VSSOP
  • Unit Price $4.68000
  • INA326EA/2K5CT-ND
  • AD625CDZ - Analog Devices Inc. | AD625CDZ-ND DigiKey Electronics
  • AD625CDZ
  • Analog Devices Inc.
  • IC OPAMP INSTR 25MHZ 16CDIP
  • Unit Price $67.39000
  • AD625CDZ-ND
  • LT6001IMS8#PBF - Linear Technology/Analog Devices | LT6001IMS8#PBF-ND DigiKey Electronics
  • LT6001IMS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 60KHZ RRO 8MSOP
  • Unit Price $3.08000
  • LT6001IMS8#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 296-25059-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25059-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.84645
  • Digi-Reel® ? : 296-25059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,564 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34676-5-ND
  • Minimum Quantity: 350  Non-Stock ?
  • Quantity Available: 2,950 - Factory Stock ?
  • Unit Price: $1.48000

20:11:27 1/21/2019