Add To Favorites
TRS3238EIDBR 5/3 Transceiver Full RS232 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.33100 $23.31
100 1.87360 $187.36
500 1.53934 $769.67
1,000 1.27545 $1,275.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22602-1-ND
Copy   296-22602-1-ND
Quantity Available 930
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS3238EIDBR

Copy   TRS3238EIDBR
Description IC MULTICH RS232 DVR/RCVR 28SSOP
Copy   IC MULTICH RS232 DVR/RCVR 28SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

5/3 Transceiver Full RS232 28-SSOP

Copy   5/3 Transceiver Full RS232 28-SSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 400kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number TRS3238E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22602-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22602-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.15290
  • Digi-Reel® ? : 296-22602-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 930 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TRS3238EIDB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 2,050 - Factory Stock ?
  • Unit Price: $1.86664

03:23:21 1/20/2019