Add To Favorites
TRS3238ECPWR 5/3 Transceiver Full RS232 28-TSSOP
Product Overview
Digi-Key Part Number 296-22601-1-ND
Copy   296-22601-1-ND
Quantity Available 3,089
Can ship immediately

Factory Stock ?: 5,470
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS3238ECPWR

Copy   TRS3238ECPWR
Description IC MULTICH RS232 DVR/RCV 28TSSOP
Copy   IC MULTICH RS232 DVR/RCV 28TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5/3 Transceiver Full RS232 28-TSSOP

Copy   5/3 Transceiver Full RS232 28-TSSOP
Documents & Media
Datasheets TRS3238E
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 400kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number TRS3238E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22601-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11800 $21.18
100 1.70250 $170.25
500 1.39874 $699.37
1,000 1.15896 $1,158.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22601-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.04760
  • Digi-Reel® ? : 296-22601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,089 - Immediate
    5,470 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:29:24 9/21/2018