Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.57100 $25.71
100 2.06670 $206.67
500 1.69796 $848.98
1,000 1.40688 $1,406.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25027-1-ND
Copy   296-25027-1-ND
Quantity Available 1,380
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS3223ECDWR

Copy   TRS3223ECDWR
Description IC DVR/RCVR RS232 ESD 20SOIC
Copy   IC DVR/RCVR RS232 ESD 20SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SOIC

Copy   2/2 Transceiver Full RS232 20-SOIC
Documents & Media
Datasheets TRS3223E
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number TRS3223E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AP2112K-3.3TRG1 - Diodes Incorporated | AP2112K-3.3TRG1DICT-ND DigiKey Electronics
  • AP2112K-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 600MA SOT25
  • Unit Price $0.49000
  • AP2112K-3.3TRG1DICT-ND
  • SN74LVC1G14DCKR - Texas Instruments | 296-11608-1-ND DigiKey Electronics
  • SN74LVC1G14DCKR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0.43000
  • 296-11608-1-ND
  • SN74LVC1G08DCKT - Texas Instruments | 296-26593-1-ND DigiKey Electronics
  • SN74LVC1G08DCKT
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.83000
  • 296-26593-1-ND
  • LAN8720AI-CP - Microchip Technology | 638-1084-ND DigiKey Electronics
  • LAN8720AI-CP
  • Microchip Technology
  • IC TXRX ETHERNET 24QFN
  • Unit Price $1.49000
  • 638-1084-ND
Additional Resources
Standard Package ? 1
Other Names 296-25027-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25027-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.27170
  • Digi-Reel® ? : 296-25027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:58:45 12/11/2018