Add To Favorites
TRS3222EIDBR 2/2 Transceiver Full RS232 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48700 $24.87
100 1.99860 $199.86
500 1.64208 $821.04
1,000 1.36058 $1,360.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22592-1-ND
Copy   296-22592-1-ND
Quantity Available 1,076
Can ship immediately

Factory Stock ?: 8,993
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS3222EIDBR

Copy   TRS3222EIDBR
Description IC MULTICH RS232 DVR/RCVR 20SSOP
Copy   IC MULTICH RS232 DVR/RCVR 20SSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SSOP

Copy   2/2 Transceiver Full RS232 20-SSOP
Documents & Media
Datasheets TRS3222E
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 500kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number TRS3222E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ICL3222EIAZ-ND ICL3222EIAZ Renesas Electronics America Inc. Tube ? 2,681 - Immediate
$2.01000 1
ICL3222IAZ-ND ICL3222IAZ Renesas Electronics America Inc. Tube ? 13 - Immediate
$2.01000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 296-22592-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22592-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.22985
  • Digi-Reel® ? : 296-22592-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,076 - Immediate
    8,993 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TRS3222EIDB-ND
  • Minimum Quantity: 280  Non-Stock ?
  • Quantity Available: 3,710 - Factory Stock ?
  • Unit Price: $1.99061

14:05:08 11/21/2018