Add To Favorites
Product Overview
Digi-Key Part Number 296-25016-1-ND
Quantity Available 6,372
Can ship immediately
Manufacturer

Manufacturer Part Number

TRS3221CDBR

Description IC DVR/RCVR RS232 ESD SGL 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Documents & Media
Datasheets TRS3221
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number TRS3221
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3221EEAE+-ND MAX3221EEAE+ Maxim Integrated Tube ? 3,031 - Immediate
$3.45000 1
Additional Resources
Standard Package ? 1
Other Names 296-25016-1

18:19:16 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.02000 $20.20
100 1.62350 $162.35
500 1.33386 $666.93
1,000 1.10519 $1,105.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25016-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.99900
  • Digi-Reel® ? : 296-25016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,372 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TRS3221CDB-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.70800
  • Tube ? : TRS3221CDBG4-ND
  • Minimum Quantity: 320  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.70800
Send Feedback