Add To Favorites
TRS208CDBR 4/4 Transceiver Full RS232 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.20500 $22.05
100 1.77270 $177.27
500 1.45642 $728.21
1,000 1.20675 $1,206.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24996-1-ND
Copy   296-24996-1-ND
Quantity Available 2,856
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS208CDBR

Copy   TRS208CDBR
Description IC DVR/RCVR RS232 ESD 24SSOP
Copy   IC DVR/RCVR RS232 ESD 24SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4/4 Transceiver Full RS232 24-SSOP

Copy   4/4 Transceiver Full RS232 24-SSOP
Documents & Media
Datasheets TRS208
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number TRS208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24996-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24996-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.09080
  • Digi-Reel® ? : 296-24996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,856 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TRS208CDB-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 3,720 - Factory Stock ?
  • Unit Price: $1.86400

20:39:49 1/15/2019