Add To Favorites
TRS202IPWR 2/2 Transceiver Full RS232 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.49000 $14.90
100 1.19790 $119.79
500 0.98416 $492.08
1,000 0.81545 $815.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24991-1-ND
Copy   296-24991-1-ND
Quantity Available 3,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRS202IPWR

Copy   TRS202IPWR
Description IC DVR/RCVR RS232 ESD DL 16TSSOP
Copy   IC DVR/RCVR RS232 ESD DL 16TSSOP
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy   2/2 Transceiver Full RS232 16-TSSOP
Documents & Media
Datasheets TRS202
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number TRS202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24991-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24991-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.73710

05:51:41 12/18/2018