Add To Favorites
TRF37T05IRGER RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.04000 $11.04
10 9.98900 $99.89
25 9.20000 $230.00
100 8.41140 $841.14
250 7.88568 $1,971.42
500 7.35996 $3,679.98
1,000 6.99197 $6,991.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41012-1-ND
Copy   296-41012-1-ND
Quantity Available 3,061
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRF37T05IRGER

Copy   TRF37T05IRGER
Description RF MODULATOR 300MHZ-4GHZ 24VFQFN
Copy   RF MODULATOR 300MHZ-4GHZ 24VFQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad

Copy   RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad
Documents & Media
Datasheets TRF37T05
Design Resources Development Tool Selector
IoT Product Selector
PCN Design/Specification Copper Bond Wire 09/Dec/2013
Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Cu bond wire Rev 23/May/2018
Manufacturer Product Page TRF37T05IRGER Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Modulators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Modulator
LO Frequency 300MHz ~ 4GHz
RF Frequency 300MHz ~ 4GHz
P1dB 13.7dBm
Noise Floor -160dBm/Hz
Output Power 7.1dBm
Current - Supply 306mA
Voltage - Supply 3.15 V ~ 3.6 V
Test Frequency 900MHz
Package / Case 24-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-41012-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41012-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $6.50760
  • Digi-Reel® ? : 296-41012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,061 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36411-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $8.80500

10:33:21 1/21/2019