Add To Favorites
TRF3761-HIRHAT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
10 16.94100 $169.41
100 14.30760 $1,430.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21358-1-ND
Copy   296-21358-1-ND
Quantity Available 409
Can ship immediately

Factory Stock ?: 1,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRF3761-HIRHAT

Copy   TRF3761-HIRHAT
Description IC INTEGER-N PLL W/VCO 40VQFN
Copy   IC INTEGER-N PLL W/VCO 40VQFN
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Integer-N Synthesizer/VCO
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 2.18GHz
Divider/Multiplier Yes/No
Voltage - Supply 4.5 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number TRF3761-H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TRF3761EVM-X - Texas Instruments | 296-31308-ND DigiKey Electronics
  • TRF3761EVM-X
  • Texas Instruments
  • EVAL DEMO FIXTURE FOR TRF3761
  • Unit Price $200.56000
  • 296-31308-ND
Additional Resources
Standard Package ? 1
Other Names 296-21358-1
TRF3761HIRHAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21358-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $13.20912
  • Digi-Reel® ? : 296-21358-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 409 - Immediate
    1,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TRF3761-HIRHAR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.59872

21:55:09 12/11/2018