Add To Favorites
TRF3761-GIRHAT
Product Overview
Digi-Key Part Number 296-21566-1-ND
Copy   296-21566-1-ND
Quantity Available 792
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRF3761-GIRHAT

Copy   TRF3761-GIRHAT
Description IC INTEGER-N PLL W/VCO 40VQFN
Copy   IC INTEGER-N PLL W/VCO 40VQFN
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Integer-N Synthesizer/VCO
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 2.06GHz
Divider/Multiplier Yes/No
Voltage - Supply 4.5 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number TRF3761-G
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TRF3761EVM-X - Texas Instruments | 296-31308-ND DigiKey Electronics
  • TRF3761EVM-X
  • Texas Instruments
  • EVAL DEMO FIXTURE FOR TRF3761
  • Unit Price $200.56000
  • 296-31308-ND
  • TRF3761EVM - Texas Instruments | 296-31307-ND DigiKey Electronics
  • TRF3761EVM
  • Texas Instruments
  • EVAL MODULE FOR TRF3761
  • Unit Price $301.35000
  • 296-31307-ND
You May Also Be Interested In
  • MPZ1608S221ATA00 - TDK Corporation | 445-1565-1-ND DigiKey Electronics
  • MPZ1608S221ATA00
  • TDK Corporation
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.10000
  • 445-1565-1-ND
  • PTH08T240WAD - Texas Instruments | 296-20442-ND DigiKey Electronics
  • PTH08T240WAD
  • Texas Instruments
  • DC DC CONVERTER 0.69-5.5V
  • Unit Price $19.63000
  • 296-20442-ND
  • PTH08T230WAD - Texas Instruments | 296-20647-ND DigiKey Electronics
  • PTH08T230WAD
  • Texas Instruments
  • DC DC CONVERTER 0.69-5.5V
  • Unit Price $13.25000
  • 296-20647-ND
  • PCG1A331MCL1GS - Nichicon | 493-3091-1-ND DigiKey Electronics
  • PCG1A331MCL1GS
  • Nichicon
  • CAP ALUM POLY 330UF 20% 10V SMD
  • Unit Price $1.76000
  • 493-3091-1-ND
  • TPS74401RGWR - Texas Instruments | 296-27070-1-ND DigiKey Electronics
  • TPS74401RGWR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 3A 20VQFN
  • Unit Price $6.61000
  • 296-27070-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-21566-1
TRF3761GIRHAT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.43000 $18.43
10 16.94100 $169.41
100 14.30760 $1,430.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21566-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $13.20912
  • Digi-Reel® ? : 296-21566-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:20:21 9/20/2018