Add To Favorites
Product Overview
Digi-Key Part Number 296-48090-ND
Quantity Available 9
Can ship immediately

Factory Stock ?: 22
Manufacturer

Manufacturer Part Number

TPSM84212EVM-888

Description EVAL BOARD FOR TPSM84212
Detailed Description

TPSM84212 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 12V
Current - Output 1.5A
Voltage - Input 14.5 V ~ 28 V
Regulator Topology Buck
Frequency - Switching 400kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TPSM84212
Note -
 
Additional Resources
Standard Package ? 1
Other Names 296-48090
TPSM84212EVM-888-ND

03:15:40 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.88000 $50.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback