Add To Favorites
TPS8268180SIPT Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42291-1-ND
Copy   296-42291-1-ND
Quantity Available 91
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS8268180SIPT

Copy   TPS8268180SIPT
Description DC DC CONVERTER 1.8V 1.6A
Copy   DC DC CONVERTER 1.8V 1.6A
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1.6A 2.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 1.8V    1.6A 2.5V - 5.5V Input
Documents & Media
Datasheets TPS8268zzz
Featured Product Power Management
Reference Design Library TPS8268180EVM-589: 1.8V @ 1.6A, 2.5 ~ 5.5Vin, Buck
Manufacturer Product Page TPS8268180SIPT Specifications
Online Catalog MicroSip™ Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package 9-USIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS8268180EVM-589 - Texas Instruments | 296-43178-ND DigiKey Electronics
  • TPS8268180EVM-589
  • Texas Instruments
  • EVALUATION MODULE TPS8268180
  • Unit Price $20.77000
  • 296-43178-ND
Additional Resources
Standard Package ? 1
Other Names 296-42291-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42397-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Cut Tape (CT) ? : 296-42397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,228 - Immediate
  • Unit Price: $2.88000
  • Digi-Reel® ? : 296-42397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,228 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42291-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $2.24592
  • Digi-Reel® ? : 296-42291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:47:31 1/18/2019