Add To Favorites
TPS8268150SIPT Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.6A 2.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40990-1-ND
Copy   296-40990-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS8268150SIPT

Copy   TPS8268150SIPT
Description DC DC CONVERTER 1.5V 1.6A
Copy   DC DC CONVERTER 1.5V 1.6A
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 1.6A 2.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 1.5V    1.6A 2.5V - 5.5V Input
Documents & Media
Datasheets TPS8268150, 105, 090
Featured Product Power Management
Manufacturer Product Page TPS8268150SIPT Specifications
Online Catalog MicroSip™ Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package 9-USIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-40990-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TPS8268150SIPR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Tape & Reel (TR) ? : 296-40990-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.24592
  • Digi-Reel® ? : 296-40990-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

14:33:45 1/20/2019