Add To Favorites
TPS8268105SIPT Non-Isolated PoL Module DC DC Converter 1 Output 1.05V 1.6A 2.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40989-1-ND
Copy   296-40989-1-ND
Quantity Available 1,150
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS8268105SIPT

Copy   TPS8268105SIPT
Description DC DC CONVERTER 1.05V 1.6A
Copy   DC DC CONVERTER 1.05V 1.6A
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.05V 1.6A 2.5V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 1.05V    1.6A 2.5V - 5.5V Input
Documents & Media
Datasheets TPS8268150, 105, 090
Featured Product Power Management
Manufacturer Product Page TPS8268105SIPT Specifications
Online Catalog MicroSip™ Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 1.05V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 9-SMD Module
Size / Dimension 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package 9-USIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TPS8268105EVM-589
  • Texas Instruments
  • EVALUATION MODULE TPS8268105
  • Unit Price $20.77000
  • 296-49360-ND
Additional Resources
Standard Package ? 1
Other Names 296-40989-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40989-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.24592
  • Digi-Reel® ? : 296-40989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,150 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS8268105SIPR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448

06:11:48 1/16/2019