Add To Favorites
TPS82677SIPR Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.25700 $22.57
100 1.81440 $181.44
500 1.49066 $745.33
1,000 1.23512 $1,235.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28821-1-ND
Copy   296-28821-1-ND
Quantity Available 2,577
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS82677SIPR

Copy   TPS82677SIPR
Description DC DC CONVERTER 1.2V 0.72W
Copy   DC DC CONVERTER 1.2V 0.72W
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.3V - 4.8V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 1.2V    600mA 2.3V - 4.8V Input
Documents & Media
Datasheets TPS8267x
Featured Product Power Management
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MicroSip™ Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series MicroSip™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 4.8V
Voltage - Output 1 1.2V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 600mA
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 8-BGA Module
Size / Dimension 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm)
Supplier Device Package 8-uSIP
Control Features Enable, Active High
Base Part Number TPS82677
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-28821-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28821-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.11645
  • Digi-Reel® ? : 296-28821-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,577 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS82677SIPT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.66426

19:21:19 1/17/2019