Add To Favorites
TPS80010ARSMR Handheld/Mobile Devices PMIC 32-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08
1,000 1.96689 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27624-1-ND
Copy   296-27624-1-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS80010ARSMR

Copy   TPS80010ARSMR
Description IC CONV BUCK/BOOST 1.8V 32VQFN
Copy   IC CONV BUCK/BOOST 1.8V 32VQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Handheld/Mobile Devices PMIC 32-VQFN (4x4)

Copy   Handheld/Mobile Devices PMIC 32-VQFN (4x4)
Documents & Media
Datasheets TPS80010
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Handheld/Mobile Devices
Current - Supply 51µA
Voltage - Supply 1.95 V ~ 3.6 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (4x4)
Base Part Number TPS80010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-27624-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27624-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.81412
  • Digi-Reel® ? : 296-27624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:42:31 1/23/2019