USD
Favorite

TPS7B6950DBVR Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
16,219 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82900 $8.29
25 0.78680 $19.67
100 0.60420 $60.42
250 0.53392 $133.48
500 0.50580 $252.90
1,000 0.39340 $393.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47247-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.37373
  • Digi-Reel®  : 296-47247-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,219 - Immediate
  • Unit Price: Digi-Reel®

TPS7B6950DBVR

Datasheet
Digi-Key Part Number 296-47247-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7B6950DBVR
Copy  
Description IC REG LINEAR 5V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Documents & Media
Datasheets TPS7B6933, TPS7B6950 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page TPS7B6950DBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.8V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 25µA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7B6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

XPLBWT-00-0000-000BV50E2

LED XLAMP COOL WHITE 5700K SMD

Cree Inc.

$2.57000 Details

SN74LVC2G34DRLR

IC BUFFER NON-INVERT 5.5V 6SOT

Texas Instruments

$0.63000 Details

RT9069-50GB

IC REG LINEAR 5V 200MA SOT23-5

Richtek USA Inc.

$0.68000 Details

PIC10F322T-E/OT

IC MCU 8BIT 896B FLASH SOT236

Microchip Technology

$0.59000 Details

L1I0-0850090000000

LED INFRARED SMD

Lumileds

$3.60000 Details

TPS7B6950QDCYRQ1

IC REG LINEAR 5V 150MA SOT223-4

Texas Instruments

$1.16000 Details
Additional Resources
Standard Package 1
Other Names 296-47247-1