Add To Favorites
TPS7B6833QPWPRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 28-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48300 $24.83
100 2.03460 $203.46
500 1.73202 $866.01
1,000 1.46075 $1,460.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46599-1-ND
Copy   296-46599-1-ND
Quantity Available 2,836
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7B6833QPWPRQ1

Copy   TPS7B6833QPWPRQ1
Description IC REG LIN 3.3V 500MA 28HTSSOP
Copy   IC REG LIN 3.3V 500MA 28HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 28-HTSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 500mA 28-HTSSOP
Documents & Media
Datasheets TPS7B6833-Q1, TPS7B6850 Datasheet
PCN Design/Specification Mult Devices 29/Sep/2017
TPS7B6833-Q1/TPS7B6850-Q1 23/Feb/2018
Manufacturer Product Page TPS7B6833QPWPRQ1 Specifications
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 42µA
Current - Supply (Max) 98µA
PSRR 60dB ~ 40dB (100Hz ~ 100kHz)
Control Features Enable, Power Good, Watchdog
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-46599-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46599-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.34729
  • Digi-Reel® ? : 296-46599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,836 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:21:03 1/19/2019