USD
Favorite

TPS7B4250QDBVRQ1 Linear Voltage Regulator IC 1 Output 50mA SOT-23-5
Price & Procurement
15,709 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.04100 $10.41
25 0.98840 $24.71
100 0.75900 $75.90
250 0.67072 $167.68
500 0.63540 $317.70
1,000 0.49420 $494.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40983-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.46949
  • Digi-Reel®  : 296-40983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,709 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TPS7B4250QDBVRQ1

Datasheet
Digi-Key Part Number 296-40983-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7B4250QDBVRQ1
Copy  
Description IC REG LIN POS ADJ 50MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 50mA SOT-23-5

Copy  
Documents & Media
Datasheets TPS7B4250-Q1
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Datasheet Update 19/Aug/2015
Datasheet Update 19/Aug/2015
Manufacturer Product Page TPS7B4250QDBVRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog 10V (Max) to 20V (Max) Output
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 18V
Voltage Dropout (Max) 1V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 90µA
Current - Supply (Max) 350µA
PSRR 60dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7B4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

TPS7B4250EVM

EVAL MODULE FOR TPS7B4250

Texas Instruments

$57.82000 Details
You May Also Be Interested In

UCC28780RTER

ACTIVE CLAMP FLYBACK

Texas Instruments

$1.56000 Details

TPS7A4101DGNR

IC REG LIN POS ADJ 50MA 8MSOP

Texas Instruments

$1.02000 Details

TPS7A4201DGNR

IC REG LIN POS ADJ 50MA 8MSOP

Texas Instruments

$0.92000 Details

TLS102B0MBHTSA1

IC REG LIN POS ADJ SCT595-5

Infineon Technologies

$0.76000 Details

BD42500G-CTR

PWR MGMT PWR DISTRIBUTION

Rohm Semiconductor

$0.80000 Details

TPS79801QDGNRQ1

IC REG LIN POS ADJ 50MA 8MSOP

Texas Instruments

$2.09000 Details
Additional Resources
Standard Package 1
Other Names 296-40983-1