USD
Favorite

TPS7A8500RGRT Linear Voltage Regulator IC 1 Output 4A 20-VQFN (3.5x3.5)
Price & Procurement
749 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.21600 $42.16
25 3.98600 $99.65
100 3.27750 $327.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43883-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 749 - Immediate
  • Unit Price: $2.85520
  • Cut Tape (CT)  : 296-43883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
  • Unit Price: $4.69000
  • Cut Tape (CT)  : 296-49016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,635 - Immediate
  • Unit Price: $4.08000
  • Digi-Reel®  : 296-49016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,635 - Immediate
  • Unit Price: Digi-Reel®

TPS7A8500RGRT

Datasheet
Digi-Key Part Number 296-43883-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A8500RGRT
Copy  
Description IC REG LINEAR POS ADJ 4A 20VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 4A 20-VQFN (3.5x3.5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable/Programmable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.5V @ 4A
Current - Output 4A
Current - Quiescent (Iq) 4mA
Current - Supply (Max) 6mA
PSRR 42dB ~ 25dB (10kHz ~ 500kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x3.5)
Base Part Number TPS7A8500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS7A85EVM-754

EVAL BOARD FOR TPS7A85

Texas Instruments

$30.11000 Details
You May Also Be Interested In

TPS7A8500RGRR

IC REG LINEAR POS ADJ 4A 20VQFN

Texas Instruments

$4.08000 Details

SN74LVC8T245RHLR

IC TRNSLTR BIDIRECTIONAL 24VQFN

Texas Instruments

$1.38000 Details

TPS7A8400RGRT

IC REG LINEAR POS ADJ 3A 20VQFN

Texas Instruments

$4.14000 Details

TMP442ADCNT

SENSOR DIGITAL -40C-125C SOT23-8

Texas Instruments

$2.68000 Details

DMN2004TK-7

MOSFET N-CH 20V 0.54A SOT-523

Diodes Incorporated

$0.51000 Details

REF3012AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

$1.48000 Details
Additional Resources
Standard Package 1
Other Names 296-43883-6