USD
Favorite

TPS7A8500RGRR Linear Voltage Regulator IC 1 Output 4A 20-VQFN (3.5x3.5)
Price & Procurement
635 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66700 $36.67
25 3.46680 $86.67
100 2.85060 $285.06
250 2.55788 $639.47
500 2.46540 $1,232.70
1,000 2.04937 $2,049.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-43883-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 749 - Immediate
  • Unit Price: $2.85520
  • Cut Tape (CT)  : 296-43883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
  • Unit Price: $4.69000
  • Digi-Reel®  : 296-43883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : 296-49016-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 635 - Immediate
  • Unit Price: $4.08000

TPS7A8500RGRR

Datasheet
Digi-Key Part Number 296-49016-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7A8500RGRR
Copy  
Description IC REG LINEAR POS ADJ 4A 20VQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 4A 20-VQFN (3.5x3.5)

Copy  
Documents & Media
Datasheets TPS7A85 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Packaging Pin One 07/May/2018
Retraction of Parts 27/Aug/2018
Manufacturer Product Page TPS7A8500RGRR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Adjustable and/or Programmable
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable/Programmable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.5V @ 4A
Current - Output 4A
Current - Quiescent (Iq) 4mA
Current - Supply (Max) 6mA
PSRR 42dB ~ 25dB (10kHz ~ 500kHz)
Control Features Enable, Power Good, Soft Start
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x3.5)
Base Part Number TPS7A8500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS7A85EVM-754

EVAL BOARD FOR TPS7A85

Texas Instruments

$30.11000 Details
You May Also Be Interested In

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

$0.87000 Details

LTC2630AISC6-LM12#TRMPBF

IC DAC 12BIT V-OUT SC70-6

Linear Technology/Analog Devices

$5.36000 Details

INA260AIPWR

IC MONITOR PWR/CURR 16TSSOP

Texas Instruments

$4.54000 Details

CP2112-F03-GM

IC HID USB-TO-SMBUS BRIDGE 24QFN

Silicon Labs

$1.56000 Details

TPS7A8500RGRT

IC REG LINEAR POS ADJ 4A 20VQFN

Texas Instruments

$4.69000 Details

TPS7A8300RGRR

IC REG LINEAR POS ADJ 2A 20VQFN

Texas Instruments

$3.24000 Details
Additional Resources
Standard Package 1
Other Names 296-49016-6