Add To Favorites
TPS7A6401QPWPRQ1 Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 7 V 200mA 14-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37003-1-ND
Copy   296-37003-1-ND
Quantity Available 837
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7A6401QPWPRQ1

Copy   TPS7A6401QPWPRQ1
Description IC REG LIN POS ADJ 14HTSSOP
Copy   IC REG LIN POS ADJ 14HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 7 V 200mA 14-HTSSOP

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 7 V 200mA 14-HTSSOP
Documents & Media
Datasheets TPS7A63,64xx-Q1
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TPS7A6YYY 29/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 7V
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 35µA
PSRR 60dB ~ 30dB (100Hz ~ 150kHz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TPS7A6401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • L99H01QFTR - STMicroelectronics | 497-13068-1-ND DigiKey Electronics
  • L99H01QFTR
  • STMicroelectronics
  • IC MOTOR CONTROLLER SPI 32LQFP
  • Unit Price $3.91000
  • 497-13068-1-ND
  • LTC3112EDHD#PBF - Linear Technology/Analog Devices | LTC3112EDHD#PBF-ND DigiKey Electronics
  • LTC3112EDHD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK BOOST ADJ 2.5A 16DFN
  • Unit Price $8.71000
  • LTC3112EDHD#PBF-ND
  • VNQ7140AJTR - STMicroelectronics | 497-15995-1-ND DigiKey Electronics
  • VNQ7140AJTR
  • STMicroelectronics
  • IC DVR HIGH-SIDE 4CH PWRSSO16
  • Unit Price $2.98000
  • 497-15995-1-ND
  • ADP1764ACPZ-R7 - Analog Devices Inc. | ADP1764ACPZ-R7CT-ND DigiKey Electronics
  • ADP1764ACPZ-R7
  • Analog Devices Inc.
  • IC REG LINEAR POS ADJ 4A 16LFCSP
  • Unit Price $11.46000
  • ADP1764ACPZ-R7CT-ND
  • 7914G-1-000E - Bourns Inc. | 7914G-000ECT-ND DigiKey Electronics
  • 7914G-1-000E
  • Bourns Inc.
  • SWITCH TACTILE SPST-NO 0.1A 16V
  • Unit Price $0.91000
  • 7914G-000ECT-ND
Additional Resources
Standard Package ? 1
Other Names 296-37003-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37003-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-37003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 837 - Immediate
  • Unit Price: Digi-Reel®

07:22:38 10/22/2018