Add To Favorites
TPS7A6333QDRKRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA 10-VSON (3x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30128-1-ND
Copy   296-30128-1-ND
Quantity Available 1,468
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7A6333QDRKRQ1

Copy   TPS7A6333QDRKRQ1
Description IC REG LINEAR 3.3V 200MA 10VSON
Copy   IC REG LINEAR 3.3V 200MA 10VSON
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA 10-VSON (3x4)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA 10-VSON (3x4)
Documents & Media
Datasheets TPS7A63xx-Q1, 6401-Q1 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TPS7A6YYY 29/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 250mA
Current - Output 200mA
Current - Quiescent (Iq) 35µA
PSRR 60dB ~ 30dB (100Hz ~ 150kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 10-VFQFN Exposed Pad
Supplier Device Package 10-VSON (3x4)
Base Part Number TPS7A6333
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-30128-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30128-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.59600
  • Digi-Reel® ? : 296-30128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,468 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:19:19 1/20/2019