Add To Favorites
TPS7A6301QPWPRQ1 Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 7 V 200mA 14-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35300 $23.53
100 1.89110 $189.11
500 1.55376 $776.88
1,000 1.28740 $1,287.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29825-1-ND
Copy   296-29825-1-ND
Quantity Available 2,376
Can ship immediately

Factory Stock ?: 7,538
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7A6301QPWPRQ1

Copy   TPS7A6301QPWPRQ1
Description IC REG LIN POS ADJ 14HTSSOP
Copy   IC REG LIN POS ADJ 14HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 7 V 200mA 14-HTSSOP

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5 V ~ 7 V 200mA 14-HTSSOP
Documents & Media
Datasheets TPS7A63xx-Q1, 6401-Q1 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TPS7A6YYY 29/Aug/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 7V
Voltage Dropout (Max) 0.5V @ 250mA
Current - Output 200mA
Current - Quiescent (Iq) 35µA
PSRR 60dB ~ 30dB (100Hz ~ 150kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TPS7A6301
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-29825-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29825-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.16370
  • Digi-Reel® ? : 296-29825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,376 - Immediate
    7,538 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:37:13 1/16/2019