Add To Favorites
TPS7A6033QKTTRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA DDPAK/TO-263-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.81900 $28.19
100 2.30980 $230.98
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27663-1-ND
Copy   296-27663-1-ND
Quantity Available 724
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7A6033QKTTRQ1

Copy   TPS7A6033QKTTRQ1
Description IC REG LIN 3.3V 300MA DDPAK
Copy   IC REG LIN 3.3V 300MA DDPAK
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA DDPAK/TO-263-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA DDPAK/TO-263-5
Documents & Media
Datasheets TPS7A(60,61)xx-Q1
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TPS7A6YYY 29/Aug/2018
PCN Packaging Qualification Carrier Tape 13/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 250mA
Current - Output 300mA
Current - Quiescent (Iq) 40µA
PSRR 60dB ~ 30dB (100Hz ~ 150kHz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
Base Part Number TPS7A6033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-27663-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27663-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.90900
  • Digi-Reel® ? : 296-27663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 724 - Immediate
  • Unit Price: Digi-Reel®

07:45:01 1/20/2019