Add To Favorites
TPS7A4525DCQR Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A SOT-223-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37001-1-ND
Copy   296-37001-1-ND
Quantity Available 3,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7A4525DCQR

Copy   TPS7A4525DCQR
Description IC REG LINEAR 2.5V 1.5A SOT223-6
Copy   IC REG LINEAR 2.5V 1.5A SOT223-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A SOT-223-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A SOT-223-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.5mA
Current - Supply (Max) 90mA
PSRR 68dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-6
Base Part Number TPS7A4525
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS7A4533DCQR - Texas Instruments | 296-37002-1-ND DigiKey Electronics
  • TPS7A4533DCQR
  • Texas Instruments
  • IC REG LINEAR 3.3V 1.5A SOT223-6
  • Unit Price $3.12000
  • 296-37002-1-ND
  • OPA314AIDBVR - Texas Instruments | 296-36699-1-ND DigiKey Electronics
  • OPA314AIDBVR
  • Texas Instruments
  • IC OPAMP GP 3MHZ RRO SOT23-5
  • Unit Price $1.02000
  • 296-36699-1-ND
  • IXTT30N60L2 - IXYS | IXTT30N60L2-ND DigiKey Electronics
  • IXTT30N60L2
  • IXYS
  • MOSFET N-CH 600V 30A TO-268
  • Unit Price $14.41000
  • IXTT30N60L2-ND
  • LM358QT - STMicroelectronics | 497-12007-1-ND DigiKey Electronics
  • LM358QT
  • STMicroelectronics
  • IC OPAMP GP 1.1MHZ 8DFN
  • Unit Price $0.41000
  • 497-12007-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37001-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37001-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-37001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,068 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS7A4525DCQT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.36060

18:58:30 1/18/2019