Add To Favorites
TPS7A4515DCQR Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A SOT-223-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25413-1-ND
Copy   296-25413-1-ND
Quantity Available 2,549
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS7A4515DCQR

Copy   TPS7A4515DCQR
Description IC REG LINEAR 1.5V 1.5A SOT223-6
Copy   IC REG LINEAR 1.5V 1.5A SOT223-6
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A SOT-223-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A SOT-223-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 1.5mA
Current - Supply (Max) 90mA
PSRR 68dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-6
Base Part Number TPS7A4515
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25413-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25413-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-25413-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,549 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS7A4515DCQT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: $2.36060

22:37:07 12/15/2018