Add To Favorites
Product Overview
Digi-Key Part Number 296-43108-1-ND
Quantity Available 2,047
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS7A4001MDGNREP

Description IC REG LINEAR POS ADJ 50MA 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.161 V ~ 90 V 50mA 8-MSOP-PowerPad

Documents & Media
Datasheets TPS7A4001-EP Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TPS7A4001MDGNREP Specifications
Online Catalog 20V+ (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 100V
Voltage - Output (Min/Fixed) 1.161V
Voltage - Output (Max) 90V
Voltage Dropout (Max) 1.3V @ 50mA
Current - Output 50mA
Current - Quiescent (Iq) 65µA
PSRR 65dB (100Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-PowerPad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43108-1

23:29:46 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.08000 $19.08
10 17.53500 $175.35
100 14.80960 $1,480.96
500 13.17416 $6,587.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43108-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $11.29088
  • Digi-Reel® ? : 296-43108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback