Add To Favorites
Product Overview
Digi-Key Part Number 296-19299-1-ND
Quantity Available 1,099
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS79901DRVT

Description IC REG LINEAR POS ADJ 200MA 6SON
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 6.5 V 200mA 6-SON (2x2)

Documents & Media
Datasheets TPS799xx Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 6.5V
Voltage Dropout (Max) 0.18V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 60µA
PSRR 70dB ~ 38dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-SON (2x2)
Base Part Number TPS79901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • TPS799XXEVM-105
  • Texas Instruments
  • EVALUATION MODULE FOR TPS799XX
  • Unit Price $10.38000
  • 296-21172-ND
Additional Resources
Standard Package ? 1
Other Names 296-19299-1

23:16:22 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.92400 $9.24
100 0.72020 $72.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27114-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.36960
  • Cut Tape (CT) ? : 296-27114-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,568 - Immediate
  • Unit Price: $0.90000
  • Digi-Reel® ? : 296-27114-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,568 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-19299-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.65360
  • Digi-Reel® ? : 296-19299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,099 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS79901DRVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36960
  • Tape & Reel (TR) ? : TPS79901DRVTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.45600
Send Feedback