Add To Favorites
TPS79718MDCKREP Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 10mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23335-1-ND
Copy   296-23335-1-ND
Quantity Available 2,715
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS79718MDCKREP

Copy   TPS79718MDCKREP
Description IC REG LINEAR 1.8V 10MA SC70-5
Copy   IC REG LINEAR 1.8V 10MA SC70-5
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 10mA SC-70-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 10mA SC-70-5
Documents & Media
Datasheets TPS797xx-EP
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 10mA
Current - Quiescent (Iq) 2µA
PSRR 50dB (100Hz)
Control Features Power Good
Protection Features Over Current, Reverse Polarity
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TPS79718
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • TPS79733EVM
  • Texas Instruments
  • EVAL MOD FOR TPS79733
  • Unit Price $50.88000
  • 296-13595-ND
Additional Resources
Standard Package ? 1
Other Names 296-23335-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23335-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-23335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,715 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:07:00 12/12/2018