Add To Favorites
TPS79628DCQR Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 1A SOT-223-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
10 2.92000 $29.20
100 2.39210 $239.21
500 2.03638 $1,018.19
1,000 1.71742 $1,717.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13764-1-ND
Copy   296-13764-1-ND
Quantity Available 2,047
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS79628DCQR

Copy   TPS79628DCQR
Description IC REG LINEAR 2.8V 1A SOT223-6
Copy   IC REG LINEAR 2.8V 1A SOT223-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 1A SOT-223-6

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 1A SOT-223-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 385µA
PSRR 59dB ~ 42dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-223-6
Supplier Device Package SOT-223-6
Base Part Number TPS79628
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TPS78633EVM-207
  • Texas Instruments
  • EVAL MOD FOR TPS78633
  • Unit Price $50.88000
  • 296-20625-ND
Additional Resources
Standard Package ? 1
Other Names 296-13764-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13764-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.58403
  • Digi-Reel® ? : 296-13764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,047 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TPS79628DCQ-ND
  • Minimum Quantity: 234  Non-Stock ?
  • Quantity Available: 8,034 - Factory Stock ?
  • Unit Price: $2.78654

07:59:50 12/19/2018