Add To Favorites
TPS79613DRBR Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 1A 8-SON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.77700 $27.77
100 2.27560 $227.56
500 1.93720 $968.60
1,000 1.63379 $1,633.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22713-1-ND
Copy   296-22713-1-ND
Quantity Available 1,067
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS79613DRBR

Copy   TPS79613DRBR
Description IC REG LINEAR 1.3V 1A 8SON
Copy   IC REG LINEAR 1.3V 1A 8SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 1A 8-SON (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.3V 1A 8-SON (3x3)
Documents & Media
Datasheets TPS796xx Series
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 385µA
PSRR 59dB ~ 42dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number TPS79613
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-22713-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22713-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.50689
  • Digi-Reel® ? : 296-22713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,067 - Immediate
  • Unit Price: Digi-Reel®

21:33:13 1/21/2019