Add To Favorites
TPS78601KTTTG3 Linear Voltage Regulator IC 1 Output 1.5A DDPAK/TO-263-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 $5.46
10 4.90800 $49.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48780-1-ND
Copy   296-48780-1-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS78601KTTTG3

Copy   TPS78601KTTTG3
Description IC REG LINEAR POS ADJ 1.5A DDPAK
Copy   IC REG LINEAR POS ADJ 1.5A DDPAK
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A DDPAK/TO-263-5

Copy   Linear Voltage Regulator IC  1 Output  1.5A DDPAK/TO-263-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) 0.47V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 385µA
PSRR 59dB ~ 32dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • XILINXPWR-079
  • Texas Instruments
  • EVAL MODULE FOR XILINX FPGA
  • Unit Price $206.64000
  • 296-19048-ND
Additional Resources
Standard Package ? 1
Other Names 296-48780-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-50563-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.55640
  • Cut Tape (CT) ? : 296-50563-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: $4.20000
  • Digi-Reel® ? : 296-50563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48780-2-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 50 - Immediate
  • Unit Price: $4.50460

18:32:59 1/15/2019