Add To Favorites
TPS780330200DDCT Linear Voltage Regulator IC Positive Fixed 1 Output 2V, 3.3V 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.06000 $10.60
100 0.82680 $82.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43940-1-ND
Copy   296-43940-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS780330200DDCT

Copy   TPS780330200DDCT
Description IC REG LIN 2V/3.3V 150MA SOT23-5
Copy   IC REG LIN 2V/3.3V 150MA SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2V, 3.3V 150mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2V, 3.3V 150mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -, 0.25V @ 250mA
Current - Output 150mA
Current - Quiescent (Iq) 800nA
Current - Supply (Max) 5µA
PSRR 40dB ~ 15dB (10Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS780XXEVM-301 - Texas Instruments | 296-24110-ND DigiKey Electronics
  • TPS780XXEVM-301
  • Texas Instruments
  • EVAL MODULE FOR TPS780XX-301
  • Unit Price $20.77000
  • 296-24110-ND
Additional Resources
Standard Package ? 1
Other Names 296-43940-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43940-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.75036
  • Digi-Reel® ? : 296-43940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48779-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.42560
  • Cut Tape (CT) ? : 296-48779-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: $1.03000
  • Digi-Reel® ? : 296-48779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®

16:25:01 12/10/2018