Add To Favorites
TPS77618QPWPREP Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 20-HTSSOP
Product Overview
Digi-Key Part Number 296-18168-1-ND
Copy   296-18168-1-ND
Quantity Available 1,724
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS77618QPWPREP

Copy   TPS77618QPWPREP
Description IC REG LIN 1.8V 500MA 20HTSSOP
Copy   IC REG LIN 1.8V 500MA 20HTSSOP
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 20-HTSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 20-HTSSOP
Documents & Media
Datasheets TPS77601/15/18/25/28/33-EP
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 125µA
PSRR 60dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS77618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-18168-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18168-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.28250
  • Digi-Reel® ? : 296-18168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,724 - Immediate
  • Unit Price: Digi-Reel®

10:59:52 9/25/2018