Add To Favorites
TPS77601QPWPREP Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 500mA 20-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18167-1-ND
Copy   296-18167-1-ND
Quantity Available 1,885
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS77601QPWPREP

Copy   TPS77601QPWPREP
Description IC REG LIN POS ADJ 20HTSSOP
Copy   IC REG LIN POS ADJ 20HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 500mA 20-HTSSOP

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 500mA 20-HTSSOP
Documents & Media
Datasheets TPS77601/15/18/25/28/33-EP
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 125µA
PSRR 60dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS77601
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-18167-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18167-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $1.28250
  • Digi-Reel® ? : 296-18167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,885 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:52:24 1/19/2019