Add To Favorites
TPS77501QPWPRQ1 Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 5.5 V 500mA 20-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.87100 $28.71
100 2.35200 $235.20
500 2.00218 $1,001.09
1,000 1.68858 $1,688.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-15296-1-ND
Copy   296-15296-1-ND
Quantity Available 1,502
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS77501QPWPRQ1

Copy   TPS77501QPWPRQ1
Description IC REG LIN POS ADJ 20HTSSOP
Copy   IC REG LIN POS ADJ 20HTSSOP
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 5.5 V 500mA 20-HTSSOP

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 5.5 V 500mA 20-HTSSOP
Documents & Media
Datasheets TPS775xx-Q1, TPS776xx-Q1
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Assembly Material Update 06/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) 5.5V
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 125µA
PSRR 60dB (100Hz)
Control Features Enable, Reset
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS77501
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-15296-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15296-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.55743
  • Digi-Reel® ? : 296-15296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,502 - Immediate
  • Unit Price: Digi-Reel®

04:45:49 12/17/2018