Add To Favorites
TPS77015DBVT Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 50mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.19100 $11.91
100 0.92860 $92.86
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-2764-1-ND
Copy   296-2764-1-ND
Quantity Available 1,501
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS77015DBVT

Copy   TPS77015DBVT
Description IC REG LINEAR 1.5V 50MA SOT23-5
Copy   IC REG LINEAR 1.5V 50MA SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 50mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 50mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 50mA
Current - Quiescent (Iq) 28µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS77015
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-2764-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2764-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.84280
  • Digi-Reel® ? : 296-2764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,501 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-11045-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.48020
  • Cut Tape (CT) ? : 296-11045-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,792 - Immediate
  • Unit Price: $1.17000
  • Digi-Reel® ? : 296-11045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,792 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS77015DBVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.74480

14:55:54 10/21/2018