Add To Favorites
TPS76825QPWPRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A 20-HTSSOP
Product Overview
Digi-Key Part Number 296-29557-1-ND
Copy   296-29557-1-ND
Quantity Available 1,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS76825QPWPRQ1

Copy   TPS76825QPWPRQ1
Description IC REG LINEAR 2.5V 1A 20HTSSOP
Copy   IC REG LINEAR 2.5V 1A 20HTSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A 20-HTSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A 20-HTSSOP
Documents & Media
Datasheets TPS768xxQ Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Assembly/Origin Assembly Material Update 06/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 1A
Current - Quiescent (Iq) 125µA
PSRR 60dB (1kHz)
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS76825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-29557-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.01800 $30.18
100 2.47250 $247.25
500 2.10476 $1,052.38
1,000 1.77510 $1,775.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29557-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.63723
  • Digi-Reel® ? : 296-29557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,274 - Immediate
  • Unit Price: Digi-Reel®

04:32:03 9/20/2018